Part Details for VD1031500000G by Anytek Technology Corporation Ltd
Overview of VD1031500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VD1031500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VD1031500000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3813 | Buy Now |
DISTI #
72303754
|
RS | VD-3.81-10P, Green, Zinc, B/M, clamp, with, Ni, plated, Wire, guard, with, bright, Tinplate | Amphenol - Anytek VD1031500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.7000 | RFQ |
DISTI #
ANYVD1031500000G
|
Heilind Electronics | VD-3.81-10P GREEN - ZINC BM C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
ANYVD1031500000G
|
Interstate Connecting Components | VD-3.81-10P GREEN - ZINC BM C | 0 |
|
Buy Now |