Part Details for VD12UNTB-AACY3-100 by Carling Technologies
Overview of VD12UNTB-AACY3-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VD12UNTB-AACY3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VD12UNTB-AACY3-100-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8720 | Buy Now |
DISTI #
691-VD12UNTBAACY3100
|
Mouser Electronics | Rocker Switches VD12UNTBAACY3100 RoHS: Compliant | 0 |
|
$28.8000 / $36.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5400 / $33.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5400 / $33.3100 | Buy Now |
Part Details for VD12UNTB-AACY3-100
VD12UNTB-AACY3-100 CAD Models
VD12UNTB-AACY3-100 Part Data Attributes:
|
VD12UNTB-AACY3-100
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VD12UNTB-AACY3-100
Carling Technologies
Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for VD12UNTB-AACY3-100
This table gives cross-reference parts and alternative options found for VD12UNTB-AACY3-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VD12UNTB-AACY3-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62112129-0-0-N | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VD12UNTB-AACY3-100 vs 62112129-0-0-N |
62115129-E-0-N | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VD12UNTB-AACY3-100 vs 62115129-E-0-N |
62115129-0-9-V | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VD12UNTB-AACY3-100 vs 62115129-0-9-V |
62115129-0-0-N | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VD12UNTB-AACY3-100 vs 62115129-0-0-N |