Part Details for VDUNLB-16M3840000 by Microchip Technology Inc
Overview of VDUNLB-16M3840000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDUNLB-16M3840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDUNLB-16M3840000-ND
|
DigiKey | VDUNLB-16M3840000 Lead time: 51 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VDUNLB-16M3840000
VDUNLB-16M3840000 CAD Models
VDUNLB-16M3840000 Part Data Attributes
|
VDUNLB-16M3840000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VDUNLB-16M3840000
Microchip Technology Inc
VCXO, Clock, 1.544MHz Min, 77.76MHz Max, 16.384MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 77.76 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |