Part Details for VE-MW1-CS by Vicor Corporation
Overview of VE-MW1-CS by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-MW1-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-MW1-CS-ND
|
DigiKey | DC/DC CONVERTER 24V 12V 300W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$978.4500 | Buy Now |
DISTI #
VE-MW1-CS
|
Avnet Americas | Module DC-DC Single-Out 12V 25A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: VE-MW1-CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$709.1600 / $978.4500 | Buy Now |
DISTI #
492-VE-MW1-CS
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 24V/12V 300W MEGA RoHS: Compliant | 0 |
|
$777.2100 / $978.4500 | Order Now |
DISTI #
VE-MW1-CS
|
Avnet Americas | Module DC-DC Single-Out 12V 25A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: VE-MW1-CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$709.1600 / $978.4500 | Buy Now |
DISTI #
VE-MW1-CS
|
Avnet Americas | Module DC-DC Single-Out 12V 25A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: VE-MW1-CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$709.1600 / $978.4500 | Buy Now |
Part Details for VE-MW1-CS
VE-MW1-CS CAD Models
VE-MW1-CS Part Data Attributes
|
VE-MW1-CS
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-MW1-CS
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
Length | 124.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 124.5 mm |
Alternate Parts for VE-MW1-CS
This table gives cross-reference parts and alternative options found for VE-MW1-CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-MW1-CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MW1-CS | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, | Vicor Corporation | VE-MW1-CS vs VI-MW1-CS |