Part Details for VE09M00250K by Kyocera AVX Components
Overview of VE09M00250K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VE09M00250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 25VAC/31VDC 250A 39V Radial Bulk RoHS: Compliant |
7047 In Stock |
|
$0.2630 / $0.9030 | Buy Now |
Part Details for VE09M00250K
VE09M00250K CAD Models
VE09M00250K Part Data Attributes
|
VE09M00250K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M00250K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 31V, 1.6J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for VE09M00250K
This table gives cross-reference parts and alternative options found for VE09M00250K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M00250K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV10421CWA | Varistor, 560V, 45J, Through Hole Mount, | Cooper Industries | VE09M00250K vs MOV10421CWA |
TNR9G390K | RESISTOR, VOLTAGE DEPENDENT, 30V, 1.5J, THROUGH HOLE MOUNT | Chemi-Con | VE09M00250K vs TNR9G390K |
ENC681D-10A | RESISTOR, VOLTAGE DEPENDENT, 560V, 45J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VE09M00250K vs ENC681D-10A |
VZ07D390KBS | Varistor, 31V, 2.1J, Chassis Mount, RADIAL LEADED | World Products Inc | VE09M00250K vs VZ07D390KBS |
V39ZC1 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00250K vs V39ZC1 |
TNR12G681K | RESISTOR, VOLTAGE DEPENDENT, 560V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VE09M00250K vs TNR12G681K |
V39ZT1 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00250K vs V39ZT1 |
87063-018 | Varistor, 31V, 1.5J, Through Hole Mount | Littelfuse Inc | VE09M00250K vs 87063-018 |
V39ZS1 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00250K vs V39ZS1 |
Q69X3128 | RESISTOR, VOLTAGE DEPENDENT, 560V, 45J, THROUGH HOLE MOUNT | TDK Epcos | VE09M00250K vs Q69X3128 |