Part Details for VEC40US15 by XP Power
Overview of VEC40US15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEC40US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7885
|
Newark | Adaptor, Ac-Dc, 15V, 2.67A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:15V, Output Current - Output 1:2.67A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VEC40US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$16.2000 / $19.2800 | Buy Now |
DISTI #
78Y5053
|
Newark | Adaptor, Ac-Dc, 15V, 2.67A, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:15V, Output Current - Output 1:2.67A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Xp Power VEC40US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $25.4600 | Buy Now |
DISTI #
1470-3096-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 40W Min Qty: 1 Lead time: 20 Weeks Container: Box |
914 In Stock |
|
$16.2001 / $19.2800 | Buy Now |
DISTI #
209-VEC40US15
|
Mouser Electronics | Desktop AC Adapters EXTERNAL PSU, 40W, LEVEL VI RoHS: Compliant | 47 |
|
$16.2000 / $19.2800 | Buy Now |
DISTI #
70810836
|
RS | Power Supply AC-DC Desktop Mount Enclosed 40W 15V@2.67A 90-264V Input | XP Power VEC40US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4 |
|
$24.1000 | Buy Now |
DISTI #
VEC40US15
|
TME | Power supply: switched-mode, 15VDC, 2A, Out: 5,5/2,5, 40W, 0÷65°C Min Qty: 1 | 13 |
|
$17.3300 / $21.0500 | Buy Now |
DISTI #
VEC40US15
|
Avnet Abacus | EXTERNAL PSU, 40W, LEVEL VI (Alt: VEC40US15) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 27 Weeks, 0 Days | Abacus - 56 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapter EXTERNAL PSU 40W 15V 2.67A, LEVEL VI, AC IEC 320-C14, DC P Center Barrel 2.5mm, 90 ~ 264 VACin | 50 |
|
$117.8000 | Buy Now |
Part Details for VEC40US15
VEC40US15 CAD Models
VEC40US15 Part Data Attributes
|
VEC40US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEC40US15
XP Power
AC/DC DESKTOP ADAPTER 15V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.67 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 4 s |