Part Details for VEMD2003X01 by Vishay Intertechnologies
Overview of VEMD2003X01 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for VEMD2003X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1108
|
Newark | Photodiode, 940Nm, 35Deg, Smd, Full Reel, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay VEMD2003X01 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3500 | Buy Now |
DISTI #
04X4987
|
Newark | Photodiode, 940Nm, 35Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VEMD2003X01 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3750 | Buy Now |
DISTI #
VEMD2003X01
|
Avnet Americas | Photodiode 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD2003X01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2741 / $0.3482 | Buy Now |
DISTI #
78-VEMD2003X01
|
Mouser Electronics | Photodiodes Reverse gullwing 750-1050nm +/-35 deg RoHS: Compliant | 7148 |
|
$0.2600 / $0.6700 | Buy Now |
DISTI #
V72:2272_09169411
|
Arrow Electronics | Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2244 Container: Cut Strips | Americas - 5600 |
|
$0.1970 / $0.2271 | Buy Now |
|
Future Electronics | Photo Diode SMD Reverse. Gullwing Filter-e3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
VEMD2003X01
|
TTI | Photodiodes Reverse gullwing 750-1050nm +/-35 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2570 | Buy Now |
DISTI #
VEMD2003X01
|
Avnet Americas | Photodiode 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD2003X01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2741 / $0.3482 | Buy Now |
|
ComSIT USA | SILICON PIN PHOTODIODE PIN Photodiode RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
VEMD2003X01
|
EBV Elektronik | Photodiode 940nm 2-Pin SMD T/R (Alt: VEMD2003X01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VEMD2003X01
VEMD2003X01 CAD Models
VEMD2003X01 Part Data Attributes:
|
VEMD2003X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD2003X01
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.01 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |