-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6489
|
Newark | Pin Photodiode, 940Nm, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Vishay VEMD2023SLX01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8482 |
|
$0.3730 / $0.7800 | Buy Now |
DISTI #
04X4988
|
Newark | Photodiode, 940Nm, 35Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VEMD2023SLX01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3970 | Buy Now |
DISTI #
62W1109
|
Newark | Photodiode, 940Nm, 35Deg, Smd, Full Reel, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:35°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay VEMD2023SLX01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3580 | Buy Now |
DISTI #
VEMD2023SLX01
|
Avnet Americas | Photodiode 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD2023SLX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3681 | Buy Now |
DISTI #
72Y6489
|
Avnet Americas | Photodiode 940nm 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 51 Partner Stock |
|
$0.3970 / $0.8940 | Buy Now |
DISTI #
78-VEMD2023SLX01
|
Mouser Electronics | Photodiodes Sideview 750-1050nm +/-35 deg RoHS: Compliant | 7938 |
|
$0.2530 / $0.6400 | Buy Now |
DISTI #
V72:2272_09169406
|
Arrow Electronics | Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2208 Container: Cut Strips | Americas - 635 |
|
$0.2604 / $0.4078 | Buy Now |
|
Future Electronics | PHOTO PIN DIODE SMD Side looker -e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
VEMD2023SLX01
|
TTI | Photodiodes Sideview 750-1050nm +/-35 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2640 | Buy Now |
DISTI #
VEMD2023SLX01
|
Avnet Americas | Photodiode 940nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD2023SLX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD2023SLX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD2023SLX01
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101, SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.01 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 0.23 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |