Part Details for VEMD5160X01-GS15 by Vishay Intertechnologies
Overview of VEMD5160X01-GS15 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for VEMD5160X01-GS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8070
|
Newark | Photo Epi Pin Diode F Qfn Smd -E4 |Vishay VEMD5160X01-GS15 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 | Buy Now |
DISTI #
VEMD5160X01-GS15
|
Avnet Americas | Silicon PIN Photodiode 840nm 7.5mm2 Sensitive Area 4-Pin SMD T/R - Tape and Reel (Alt: VEMD5160X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8451 | Buy Now |
DISTI #
78-VEMD5160X01-GS15
|
Mouser Electronics | Photodiodes SENSOR RoHS: Compliant | 0 |
|
$0.5970 / $0.6110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6140 | Buy Now |
DISTI #
VEMD5160X01-GS15
|
TTI | Photodiodes SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5910 / $0.6050 | Buy Now |
DISTI #
VEMD5160X01-GS15
|
Avnet Americas | Silicon PIN Photodiode 840nm 7.5mm2 Sensitive Area 4-Pin SMD T/R - Tape and Reel (Alt: VEMD5160X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8451 | Buy Now |
DISTI #
VEMD5160X01-GS15
|
EBV Elektronik | (Alt: VEMD5160X01-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VEMD5160X01-GS15
VEMD5160X01-GS15 CAD Models
VEMD5160X01-GS15 Part Data Attributes:
|
VEMD5160X01-GS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD5160X01-GS15
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.038 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 840 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |