Part Details for VEMI353A-HAF-G-08 by Vishay Semiconductors
Overview of VEMI353A-HAF-G-08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEMI353A-HAF-G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEMI353A-HAF-G-08-ND
|
DigiKey | FILTER RC(PI) 30 OHM/37PF SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1343 | Buy Now |
Part Details for VEMI353A-HAF-G-08
VEMI353A-HAF-G-08 CAD Models
VEMI353A-HAF-G-08 Part Data Attributes
|
VEMI353A-HAF-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VEMI353A-HAF-G-08
Vishay Semiconductors
Data Line Filter, 3 FUNCTIONS, 4 A, DATA LINE FILTER, SURFACE MOUNT
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CUT-OFF FREQUENCY 100 MHZ | |
Approvals | UL; IEC | |
Capacitance | 60 µF | |
DC Resistance-Max | 35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 1.65 mm |