-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 3 Function(s), 4A, GREEN, LLP75-7L, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VEMI355A-HAF-G-08CT-ND
|
DigiKey | FILTER RC(PI) 50 OHM/37PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13903 In Stock |
|
$0.1439 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMI355A-HAF-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VEMI355A-HAF-G-08
Vishay Semiconductors
Data Line Filter, 3 Function(s), 4A, GREEN, LLP75-7L, 7 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CUT-OFF FREQUENCY 100 MHZ | |
Approvals | UL; IEC | |
Capacitance | 60 µF | |
DC Resistance-Max | 55 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 1.65 mm |