Part Details for VEMI35AA-HAF-G-08 by Vishay Semiconductors
Overview of VEMI35AA-HAF-G-08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for VEMI35AA-HAF-G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEMI35AA-HAF-G-08-ND
|
DigiKey | FILTER RC(PI) 100 OHM/37PF SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1343 | Buy Now |
Part Details for VEMI35AA-HAF-G-08
VEMI35AA-HAF-G-08 CAD Models
VEMI35AA-HAF-G-08 Part Data Attributes
|
VEMI35AA-HAF-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VEMI35AA-HAF-G-08
Vishay Semiconductors
Data Line Filter, 3 Function(s), 4A, GREEN, LLP75-7L, 7 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CUT-OFF FREQUENCY 100 MHZ | |
Approvals | UL; IEC | |
Capacitance | 60 µF | |
DC Resistance-Max | 110 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 1.65 mm |