-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6765
|
Newark | Ambient Light Sensor, I2C, 85 Deg C, Smd, Sensor Output Type:I2C Digital, Wavelength Of Peak Sensitivity:-, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Na |Vishay VEML6030-GS15 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 | Buy Now |
DISTI #
VEML6030-GS15
|
Avnet Americas | High Accuracy Ambient Light Sensor with I2C Interface - Tape and Reel (Alt: VEML6030-GS15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0772 | Buy Now |
DISTI #
78-VEML6030-GS15
|
Mouser Electronics | Ambient Light Sensors Opr 2.5-3.6V 0.005x Filtron O-Trim 16Bit RoHS: Compliant | 32464 |
|
$0.7600 / $2.0100 | Buy Now |
DISTI #
V72:2272_16453285
|
Arrow Electronics | Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 Container: Cut Strips | Americas - 10000 |
|
$0.7618 / $1.5278 | Buy Now |
|
Future Electronics | ALS incl.Int. I²C -e4 - Sensor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
77261905
|
Verical | Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2402 | Americas - 10000 |
|
$0.7618 / $1.5278 | Buy Now |
DISTI #
VEML6030-GS15
|
TTI | Ambient Light Sensors Opr 2.5-3.6V 0.005x Filtron O-Trim 16Bit RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.7500 | Buy Now |
DISTI #
VEML6030-GS15
|
Avnet Americas | High Accuracy Ambient Light Sensor with I2C Interface - Tape and Reel (Alt: VEML6030-GS15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0772 | Buy Now |
DISTI #
VEML6030-GS15
|
EBV Elektronik | (Alt: VEML6030-GS15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEML6030-GS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEML6030-GS15
Vishay Intertechnologies
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | COMPLEX | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TR, 13 INCH | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |