Part Details for VER18US150-JA by XP Power
Overview of VER18US150-JA by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VER18US150-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4703
|
Newark | Adaptor, Ac-Dc, 15V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:15V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VER18US150-JA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.2800 / $15.8000 | Buy Now |
DISTI #
1470-3171-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 19W Min Qty: 1 Lead time: 16 Weeks Container: Box |
2478 In Stock |
|
$15.8000 | Buy Now |
DISTI #
209-VER18US150-JA
|
Mouser Electronics | Wall Mount AC Adapters Multi Plug Adapter, 18W, Output Jack, Level VI RoHS: Compliant | 0 |
|
$13.2700 | Order Now |
Part Details for VER18US150-JA
VER18US150-JA CAD Models
VER18US150-JA Part Data Attributes
|
VER18US150-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VER18US150-JA
XP Power
AC/DC WALL MOUNT ADAPTER 15V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |