Part Details for VER24US150-JA by XP Power
Overview of VER24US150-JA by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VER24US150-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4706
|
Newark | Adaptor, Ac-Dc, 15V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:15V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VER24US150-JA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 | Buy Now |
DISTI #
1470-3174-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 23W Min Qty: 3000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6500 | Buy Now |
DISTI #
209-VER24US150-JA
|
Mouser Electronics | Wall Mount AC Adapters Multi Plug Adapter, 24W, Output Jack Level VI RoHS: Compliant | 0 |
|
$16.6500 | Order Now |
DISTI #
70988431
|
RS | Power Supply AC-DC Wall Mount Multi Plug 24W 15V@1.5A 90-264V Input Level VI | XP Power VER24US150-JA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8100 | RFQ |