Part Details for VER36US150-JA by XP Power
Overview of VER36US150-JA by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VER36US150-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2726
|
Newark | Adaptor, Ac-Dc, 15V, 2.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:15V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VER36US150-JA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 | Buy Now |
DISTI #
1470-3655-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 36W Min Qty: 3000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9801 | Buy Now |
DISTI #
209-VER36US150-JA
|
Mouser Electronics | Wall Mount AC Adapters Multi Plug Adapter, 36W, Output Jack Level VI RoHS: Compliant | 0 |
|
$16.9800 | Order Now |
DISTI #
71918390
|
RS | Power Supply, AC-DC, Desktop, Adapter, 36W, 15V2.4A, 90-264V In, VER36 Series | XP Power VER36US150-JA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6300 | RFQ |
Part Details for VER36US150-JA
VER36US150-JA CAD Models
VER36US150-JA Part Data Attributes
|
VER36US150-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VER36US150-JA
XP Power
MULTI PLUG ADAPTER, 36W, OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |