Part Details for VERSAFIT-1/4-0-SP-SM by TE Connectivity
Overview of VERSAFIT-1/4-0-SP-SM by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-1/4-0-SP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9274
|
Newark | Versafit-1/4-0-Sp-Sm |Raychem Te Connectivity VERSAFIT-1/4-0-SP-SM Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
484-VERSAFIT-1/4-0-SP-SM-DS-ND
|
DigiKey | HEATSHRINK 0.28" BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
1477 In Stock |
|
$1.3090 / $2.2500 | Buy Now |
DISTI #
VERSAFIT-1/4-0-SP-SM-ND
|
DigiKey | HEATSHRINK 0.28" X 5000' BLACK Min Qty: 5000 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1653 | Buy Now |
DISTI #
650-VERSAFIT140SPSM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .28" BK PRICE PER METER RoHS: Compliant | 1350 |
|
$0.5960 / $0.9940 | Buy Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING BLACK 1/4"" RoHS: Compliant |
1500 In Stock |
|
$0.5730 / $0.9850 | Buy Now |
DISTI #
71326752
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 150 Package Multiple: 150 | Americas - 1500 |
|
$0.8071 / $1.3681 | Buy Now |
DISTI #
NB20044001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-1/4-0-SP-SM Min Qty: 1500 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$0.5000 / $0.6200 | Buy Now |
DISTI #
000000000002284289
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .28 BK PRICE PER METER Min Qty: 1500 | 0 |
|
$0.5151 / $0.7336 | Buy Now |
|
Master Electronics | HEAT SHRINK TUBING BLACK 1/4"" RoHS: Compliant |
1500 In Stock |
|
$0.5730 / $0.9850 | Buy Now |