Part Details for VERSAFIT-3X-1/2-0-SP by TE Connectivity
Overview of VERSAFIT-3X-1/2-0-SP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3X-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6167
|
Newark | Versafit-3X-1/2-0-Sp Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-3X-1/2-0-SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
2266-NB14634001-ND
|
DigiKey | HEATSHRINK 1/2" BLACK Min Qty: 45 Lead time: 19 Weeks Container: Spool MARKETPLACE PRODUCT |
364 In Stock |
|
$3.0800 / $5.7700 | Buy Now |
DISTI #
484-VERSAFIT-3X-1/2-0-SP-ND
|
DigiKey | HEATSHRINK 1/2" BLACK Min Qty: 45 Lead time: 19 Weeks Container: Spool |
4 In Stock |
|
$5.0524 | Buy Now |
DISTI #
VERSAFIT-3X-1/2-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=FT Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-VERSAFIT3X1/20SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .5" BK PRICE PER METER RoHS: Compliant | 45 |
|
$4.4400 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 0.500" (12.70mm) - 3 to 1 - Black - 1.00' (304.80mm, 12.00") RoHS: Compliant |
360 Partner Stock |
|
$2.5400 / $5.4100 | Buy Now |
DISTI #
NB14634001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3X-1/2-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Spool |
Americas - 630 In Stock |
|
$3.8200 / $4.8900 | Buy Now |
DISTI #
2031134002
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3X-1/2-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
RYCNB14634001
|
Interstate Connecting Components | NB14634001 VERSAFIT-3X-1/2-0-SP | 441 |
|
$2.9280 / $5.1307 | Buy Now |
DISTI #
000000000001104443
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .5 BK PRICE PER METER Min Qty: 90 | 0 |
|
$2.4300 / $5.1500 | Buy Now |
Part Details for VERSAFIT-3X-1/2-0-SP
VERSAFIT-3X-1/2-0-SP CAD Models
VERSAFIT-3X-1/2-0-SP Part Data Attributes
|
VERSAFIT-3X-1/2-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-3X-1/2-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |