Part Details for VERSAFIT-3X-3/4-0-SP by TE Connectivity
Overview of VERSAFIT-3X-3/4-0-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3X-3/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-VERSAFIT-3X-3/4-0-SP-ND
|
DigiKey | HEATSHRINK 3/4" BLACK Min Qty: 75 Lead time: 19 Weeks Container: Spool |
40 In Stock |
|
$4.8288 | Buy Now |
DISTI #
VERSAFIT-3X-3/4-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
1650 In Stock |
|
$3.7400 / $4.8200 | Buy Now |
DISTI #
NB14674001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3X-3/4-0-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Spool |
Americas - 225 In Stock |
|
$3.6100 / $4.8900 | Buy Now |
DISTI #
RYCNB14674001
|
Interstate Connecting Components | NB14674001 VERSAFIT-3X-3/4-0-SP | 262 |
|
$2.7984 / $5.0593 | Buy Now |
DISTI #
000000000001104456
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .75 BK PRICE PER FT Min Qty: 75 | 0 |
|
$2.3100 / $4.9200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
1650 In Stock |
|
$3.7400 / $4.8200 | Buy Now |
Part Details for VERSAFIT-3X-3/4-0-SP
VERSAFIT-3X-3/4-0-SP CAD Models
VERSAFIT-3X-3/4-0-SP Part Data Attributes:
|
VERSAFIT-3X-3/4-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-3X-3/4-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |