Part Details for VERSAFIT-MINI-SPL-1/2-BK by TE Connectivity
Overview of VERSAFIT-MINI-SPL-1/2-BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-MINI-SPL-1/2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4049
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Black, 30Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:30Ft, Length - Metric:9.15M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-MINI-SPL-1/2-BK Min Qty: 1 Package Multiple: 30 Date Code: 1 Container: SPOOL | 12 |
|
$22.8200 / $33.1300 | Buy Now |
DISTI #
VER012K-30-ND
|
DigiKey | HEATSHRINK LOW TEMP 1/2" 30' BLK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
136 In Stock |
|
$21.9476 / $32.8400 | Buy Now |
DISTI #
650-VER012SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2" 30' MINI-SP BK PRICE PER SPOOL RoHS: Compliant | 26 |
|
$21.4000 / $32.8200 | Buy Now |
|
Onlinecomponents.com | HEATSHRINK LOW TEMP 1/2"" 30' BLK RoHS: Compliant |
20 In Stock |
|
$20.4200 / $32.8500 | Buy Now |
DISTI #
E37316-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-1/2-BK pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Spool |
Americas - 35 In Stock |
|
$20.7400 / $26.0600 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-1/2
|
Interstate Connecting Components | VERSAFIT-MINI-SPL-1/2-BK 7-1200741-0, E37316-000 | 0 |
|
$25.1625 / $25.9250 | Buy Now |
DISTI #
000000000001104486
|
Sager | Heat Shrink Tubing & Sleeves 1/2 30' MINI-SP BK PRICE PER SPOOL Min Qty: 1 | 0 |
|
$23.9500 / $29.9500 | Buy Now |
DISTI #
4336221
|
element14 Asia-Pacific | HEAT SHRINK TUBING, 12.7MM ID, PO, BLACK, 30FT RoHS: Compliant Min Qty: 1 Container: Reel | 12 |
|
$43.4577 / $60.9524 | Buy Now |
DISTI #
4336221
|
Farnell | HEAT SHRINK TUBING, 12.7MM ID, PO, BLACK, 30FT RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Reel | 0 |
|
$23.9241 / $36.6761 | Buy Now |
|
Master Electronics | HEATSHRINK LOW TEMP 1/2"" 30' BLK RoHS: Compliant |
20 In Stock |
|
$20.4200 / $32.8500 | Buy Now |