Part Details for VERSAFIT-MINI-SPL-3/32-BK by TE Connectivity
Overview of VERSAFIT-MINI-SPL-3/32-BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-MINI-SPL-3/32-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3097
|
Newark | Versafit-Mini-Spl-3/32-Bk |Raychem Te Connectivity VERSAFIT-MINI-SPL-3/32-BK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$33.3500 / $35.8900 | Buy Now |
DISTI #
09J4053
|
Newark | Heat Shrink Tubing, 2.4Mm Id, Po, Black, 65Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.094", I.d. Supplied - Metric:2.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:65Ft, Length - Metric:19.81M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-MINI-SPL-3/32-BK Min Qty: 30 Package Multiple: 65 Date Code: 0 Container: SPOOL | 0 |
|
$22.3800 / $33.4800 | Buy Now |
DISTI #
VER332K-65-ND
|
DigiKey | HEATSHRINK 0.11" X 65" BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
74 In Stock |
|
$21.9476 / $32.8400 | Buy Now |
DISTI #
650-VER332SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32" 65' MINI-SP BK PRICE PER SPOOL RoHS: Compliant | 39 |
|
$21.9400 / $32.8300 | Buy Now |
|
Onlinecomponents.com | HEATSHRNK LOW TEMP 3/32"" 65' BLK RoHS: Compliant |
49 In Stock |
|
$21.0900 / $35.6600 | Buy Now |
DISTI #
D70981-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-3/32-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 5 Container: Spool | Americas - 0 |
|
$20.7700 / $23.0900 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-3/32
|
Interstate Connecting Components | VERSAFIT-MINI-SPL-3/32-BK D70981-000 | 0 |
|
$25.1625 / $25.9250 | Buy Now |
DISTI #
TE Connectivity VERSAFIT-MINI-SPL-3/32-BK
|
PEI Genesis | HEAT SHRING TUBING | 19 |
|
Buy Now | |
DISTI #
000000000001104490
|
Sager | Heat Shrink Tubing & Sleeves 3/32 65' MINI-SP BK PRICE PER SPOOL Min Qty: 1 | 0 |
|
$23.9500 / $29.9500 | Buy Now |
|
Master Electronics | HEATSHRNK LOW TEMP 3/32"" 65' BLK RoHS: Compliant |
49 In Stock |
|
$21.0900 / $35.6600 | Buy Now |