Part Details for VERSAFIT-MINI-SPL-3/64-BK by TE Connectivity
Overview of VERSAFIT-MINI-SPL-3/64-BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-MINI-SPL-3/64-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4055
|
Newark | Heat Shrink Tubing, 1.2Mm Id, Po, Black, 100Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.047", I.d. Supplied - Metric:1.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:100Ft, Length - Metric:30.5M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-MINI-SPL-3/64-BK Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$30.5000 / $42.1700 | Buy Now |
DISTI #
VER364K-100-ND
|
DigiKey | HEATSHRINK 3/64" X 100' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
209 In Stock |
|
$29.3392 / $43.8900 | Buy Now |
DISTI #
650-VER364SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/64" 100' MIN-SP BK PRICE PER SPOOL RoHS: Compliant | 21 |
|
$29.3300 / $39.8600 | Buy Now |
|
Onlinecomponents.com | HEATSHRNK LOW TEMP 3/64""100' BLK RoHS: Compliant |
25 In Stock |
|
$29.3700 / $37.7800 | Buy Now |
DISTI #
C16404-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-3/64-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 124 In Stock |
|
$28.4000 / $38.9000 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-3/64
|
Interstate Connecting Components | VERSAFIT-MINI-SPL-3/64-BK C16404-000 | 0 |
|
$33.6368 / $34.6561 | Buy Now |
DISTI #
000000000001104492
|
Sager | Heat Shrink Tubing & Sleeves 3/64 100' MIN-SP BK PRICE PER SPOOL Min Qty: 1 | 0 |
|
$29.2800 / $33.3600 | Buy Now |
|
Master Electronics | HEATSHRNK LOW TEMP 3/64""100' BLK RoHS: Compliant |
25 In Stock |
|
$29.3700 / $37.7800 | Buy Now |