Part Details for VES120PS12 by XP Power
Overview of VES120PS12 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VES120PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4020
|
Newark | Adaptor, Ac-Dc, 12V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VES120PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$58.4700 / $69.6100 | Buy Now |
DISTI #
05AC9615
|
Newark | Adaptor, Ac-Dc, 12V, 10A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Mini Din, Outputrohs Compliant: Yes |Xp Power VES120PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$67.7600 / $78.4400 | Buy Now |
DISTI #
1470-3639-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 120W Min Qty: 1 Lead time: 20 Weeks Container: Box |
726 In Stock |
|
$58.4701 / $69.6100 | Buy Now |
DISTI #
209-VES120PS12
|
Mouser Electronics | Desktop AC Adapters External PSU, 120W, Level VI RoHS: Compliant | 7 |
|
$58.4700 / $69.6100 | Buy Now |
DISTI #
71918393
|
RS | Power Supply, AC-DC, Desktop, Adapter, 120W, 12V10A, 90-264V In, VES120 Series | XP Power VES120PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 15 |
|
$59.1000 | Buy Now |
DISTI #
VES120PS12
|
TME | Power supply: switched-mode, 12VDC, 10A, Out: KYCON KPP-4P, 120W Min Qty: 1 | 16 |
|
$60.9700 / $74.0400 | Buy Now |
DISTI #
VES120PS12
|
Avnet Abacus | External PSU, 120W, Level VI (Alt: VES120PS12) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 3 Weeks, 6 Days | Abacus - 36 |
|
Buy Now | |
DISTI #
2679818
|
element14 Asia-Pacific | ADAPTOR, AC-DC, 12V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 384 |
|
$63.1937 / $75.2338 | Buy Now |
DISTI #
2679818
|
Farnell | ADAPTOR, AC-DC, 12V, 10A RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 436 |
|
$62.8962 / $74.8759 | Buy Now |
Part Details for VES120PS12
VES120PS12 CAD Models
VES120PS12 Part Data Attributes:
|
VES120PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
VES120PS12
XP Power
EXTERNAL PSU, 120W, LEVEL VI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Total Power Output-Max | 120 W |