Part Details for VES150PS15 by XP Power
Overview of VES150PS15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VES150PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0367
|
Newark | Adaptor, Ac-Dc, 15V, 10A, No. Of Outputs:1 Output, Output Power Max:150W, Output Voltage - Output 1:15V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Mini Din, Outputrohs Compliant: Yes |Xp Power VES150PS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-4465-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 150W Min Qty: 1 Lead time: 35 Weeks Container: Box |
52 In Stock |
|
$70.9920 / $78.8800 | Buy Now |
DISTI #
71097700
|
RS | AC-DC Power Supply, 150W, 15V @ 10A, 90-264V, Level VI, VES150 Series | XP Power VES150PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 15 |
|
$42.5000 | Buy Now |
DISTI #
VES150PS15
|
TME | Power supply: switched-mode, 15VDC, 10A, Out: KYCON KPPX-4P, 150W Min Qty: 1 | 1 |
|
$67.6000 | Buy Now |
|
Neutron USA | Desktop AC Adapter 150W 15V 10A, 90-264VAC Input, AC C14, DC Power DIN, 4 Pin | 50 |
|
$211.8700 | Buy Now |
Part Details for VES150PS15
VES150PS15 CAD Models
VES150PS15 Part Data Attributes:
|
VES150PS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
VES150PS15
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |