Part Details for VES255PS24 by XP Power
Overview of VES255PS24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VES255PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7139
|
Newark | Adapter, Ac-Dc, 24V, 10.63A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:255W, Output Voltage - Output 1:24V, Output Current - Output 1:10.63A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VES255PS24 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7200 / $78.0200 | Buy Now |
DISTI #
69AH9353
|
Newark | Adapter, Ac-Dc, 24V, 10.63A Rohs Compliant: Yes |Xp Power VES255PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1000 / $114.6600 | Buy Now |
DISTI #
1470-VES255PS24-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 255W Min Qty: 1 Lead time: 30 Weeks Container: Box |
78 In Stock |
|
$74.7004 / $83.0000 | Buy Now |
DISTI #
71900736
|
RS | Power Supply, AC-DC, Desktop, 255W, 24V@10.63A, 90-264V In, VES255 Series | XP Power VES255PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 8 |
|
$103.7500 | Buy Now |
DISTI #
VES255PS24
|
TME | Power supply: switched-mode, 24VDC, 10.63A, 255W, 90÷264VAC, 91% Min Qty: 1 | 18 |
|
$80.2200 / $97.4100 | Buy Now |
DISTI #
VES255PS24
|
Avnet Abacus | AC-DC EXTERNAL PSU, 255W, LEVEL VI (Alt: VES255PS24) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for VES255PS24
VES255PS24 CAD Models
VES255PS24 Part Data Attributes
|
VES255PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
VES255PS24
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 255W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO SWITCHING FREQ IS 78 @ PFC STAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10.63 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.09191 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 255 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3.07 s |