Part Details for VEV107M016S0ANE01K by Teapo Electronic Corporation
Overview of VEV107M016S0ANE01K by Teapo Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VEV107M016S0ANE01K
VEV107M016S0ANE01K CAD Models
VEV107M016S0ANE01K Part Data Attributes
|
VEV107M016S0ANE01K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
VEV107M016S0ANE01K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 3126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , 3126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.4 mm | |
Length | 7.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 240 mA | |
Series | EV | |
Size Code | 3126 | |
Width | 6.6 mm |