Part Details for VF7-11H11 by TE Connectivity
Overview of VF7-11H11 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VF7-11H11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6003
|
Newark | Relay, 24Vdc, Spst-No, 288Ohm, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:-, Product Range:-, Relay Mounting:Plug In, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Quick Connect, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity VF7-11H11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$27.4900 / $35.9200 | Buy Now |
DISTI #
PB711-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1194 In Stock |
|
$28.5739 / $38.1000 | Buy Now |
DISTI #
571-VF7-11H11
|
Mouser Electronics | Automotive Relays 1-1393302-4 RoHS: Compliant | 1192 |
|
$25.3600 / $31.3100 | Buy Now |
DISTI #
71707684
|
RS | TE, Automotive, Connector and Crimp Tooling, VF711H11/X839 | TE Connectivity VF7-11H11 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 360Ohm 80A SPST-NO (35x33x50.2)mm Socket Automotive Relay RoHS: Compliant |
3712 Partner Stock |
|
$25.8700 / $38.1900 | Buy Now |
DISTI #
1-1393302-4
|
TTI | Automotive Connectors VF7-11H11 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1200 In Stock |
|
$25.1100 | Buy Now |
DISTI #
VF7-11H11
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 50A, automotive Min Qty: 1 | 0 |
|
$36.0800 / $54.3800 | RFQ |
DISTI #
TE Connectivity VF7-11H11
|
PEI Genesis | Power/Signal Relay SPST Mome | 3712 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 360Ohm 80A SPST-NO (35x33x50.2)mm Socket Automotive Relay RoHS: Compliant |
3712 Partner Stock |
|
$25.8700 / $38.1900 | Buy Now |
Part Details for VF7-11H11
VF7-11H11 CAD Models
VF7-11H11 Part Data Attributes:
|
VF7-11H11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VF7-11H11
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 24A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.2 mm | |
Body Height | 26.2 mm | |
Body Length or Diameter | 26.2 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 24 A | |
Contact Current(DC)-Max | 24 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 26.2mm x 26.2mm x 26.2mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |