Part Details for VFC-133 by Dwyer Instruments Inc
Overview of VFC-133 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFC-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8742
|
Newark | Air Flowmeter, 2800Lpm, 100Psi, 1" Fnpt, Flow Rate Min:300L/Min, Flow Rate Max:2800L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Visi-Float Vfc Series, Port Size:1", Pressure Max:100Psi |Dwyer VFC-133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2500 / $142.5000 | Buy Now |
DISTI #
71471207
|
RS | Flowmeter, 5" scale, end connection, 1" F NPT, VFC-133 300-2800 LPM AIR | Dwyer Instruments VFC-133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.8000 / $144.6200 | RFQ |
DISTI #
4288716
|
Farnell | AIR FLOWMETER, 2800LPM, 100PSI, 1" FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$216.5162 | Buy Now |