Part Details for VFD-350C-230 by Mean Well
Overview of VFD-350C-230 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD-350C-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-VFD-350C-230-ND
|
DigiKey | 230VAC INPUT / OUTPUT UVW 0~240 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$48.6560 / $51.7900 | Buy Now |
DISTI #
VFD-350C-230
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: VFD-350C-230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$60.0960 | Buy Now |
DISTI #
709-VFD-350C-230
|
Mouser Electronics | Modular Power Supplies 350W 90-264Vac 230Vdc 1.4A W/PFC Metal Case Variable Frequency Drive RoHS: Compliant | 30 |
|
$49.7200 / $63.4500 | Buy Now |
DISTI #
V99:2348_28470468
|
Arrow Electronics | AC/DC Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 | Americas - 1 |
|
$49.2600 / $49.8100 | Buy Now |
DISTI #
74840573
|
RS | Variable Frequency Drive, AC, 350W, 90-264Vin, 0-240Vout, Metal Case | MEAN WELL VFD-350C-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$42.2600 / $52.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$50.0800 | Buy Now |
|
Onlinecomponents.com | Variable Frequency Drive - 350W - 230VAC Output - 90 to 264VAC Input - Case: 142x62x31mm RoHS: Compliant |
2 In Stock |
|
$40.3600 / $47.5800 | Buy Now |
DISTI #
73544240
|
Verical | AC/DC Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1 |
|
$49.2600 / $49.8100 | Buy Now |
DISTI #
VFD-350C-230
|
TME | Module: DC-motor driver, 350W, 1.4A, OUT: 1, 146x62x31mm, -30÷60°C Min Qty: 1 | 20 |
|
$42.7000 / $48.0000 | Buy Now |
DISTI #
000000000007164699
|
Sager | Modular Power Supplies 350W 90-264Vac 230Vdc 1.4A W/PFC Metal Case Variable Frequency Drive Min Qty: 1 | 1 |
|
$43.2100 / $48.1400 | Buy Now |