Part Details for VFD075C53A-21 by Delta Electronics Inc
Overview of VFD075C53A-21 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD075C53A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD075C53A-21-ND
|
DigiKey | VFD-C2000, 7.5HP 690V, FOC & TRQ Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$742.5390 / $772.2400 | Buy Now |
DISTI #
108-VFD075C53A-21
|
Mouser Electronics | Motor Drives 7.5HP 600V, FOC & TRQ Drive (Constant Torque 8.3A with 150% OL) RoHS: Compliant | 0 |
|
$772.2300 / $772.2400 | Order Now |
DISTI #
72653315
|
RS | VFD-C2000, 7.5HP 600V, FOC & TRQ Drive (Constant Torque 8.3A with 150% OL) | Delta Electronics VFD075C53A-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$882.2300 | RFQ |