Part Details for VFM200 by Extech by FLIR
Overview of VFM200 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3213
|
Newark | Hcho/Tvoc Tester, 0 To 5/0 To 9.99 Ppm, Gas Detector Type:Multi Gas, No. Of Sensors:2, Audio Alarm Level:-, Operating Temperature Min:0°C, Operating Temperature Max:40°C, Humidity Range:-, Product Range:- Rohs Compliant: Yes |Extech Instruments VFM200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.0900 | Buy Now |
DISTI #
VFM200-ND
|
DigiKey | VOC AND FORMALDEHYDE METER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$364.0900 | Buy Now |
DISTI #
685-VFM200
|
Mouser Electronics | Environmental Test Equipment VOC And Formaldehyde Meter RoHS: Compliant | 5 |
|
$364.0900 | Buy Now |
DISTI #
70947221
|
RS | VOC/Formaldehyde Meter | FLIR Commercial Systems Inc. - Extech Division VFM200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$364.0900 | RFQ |
|
Onlinecomponents.com | Volatile Organic Compound Meter | 28 Factory Stock |
|
$357.3300 / $378.2100 | Buy Now |
DISTI #
VFM200
|
TME | Meter: air quality, Display: LCD, 165x60x25mm, Unit: mg/m3,ppm, <2s Min Qty: 1 | 1 |
|
$257.8300 | Buy Now |
|
Master Electronics | Volatile Organic Compound Meter | 28 Factory Stock |
|
$357.3300 / $378.2100 | Buy Now |
DISTI #
43729.1
|
TestEquity LLC | Extech VFM200 VOC/Formaldehyde Meter | 1 |
|
$364.0900 | Buy Now |