Part Details for VG-95218-T020-A003 by TE Connectivity
Overview of VG-95218-T020-A003 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for VG-95218-T020-A003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-VG-95218T020A003
|
Mouser Electronics | Hook-up Wire VG-95218-T020-A003 PRICE PER FOOT RoHS: Compliant | 4421 |
|
$0.5570 / $1.2100 | Buy Now |
|
Onlinecomponents.com | VG-95218-T020-A003 RoHS: Compliant | 0 |
|
$0.7340 / $1.3400 | Buy Now |
DISTI #
TE Connectivity VG-95218-T020-A003
|
PEI Genesis | Wire And Cable, 20AWG, 600V, | 7278 |
|
Buy Now | |
|
Master Electronics | VG-95218-T020-A003 RoHS: Compliant | 0 |
|
$0.7340 / $1.3400 | Buy Now |
Part Details for VG-95218-T020-A003
VG-95218-T020-A003 CAD Models
VG-95218-T020-A003 Part Data Attributes
|
VG-95218-T020-A003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VG-95218-T020-A003
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.6 mm2 | |
Diameter | 1.4 mm | |
Insulator Material | POLYALKENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |