Part Details for VG-95218-T020-A007 by TE Connectivity
Overview of VG-95218-T020-A007 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Price & Stock for VG-95218-T020-A007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2817
|
Newark | Single Wire Rohs Compliant: Yes |Raychem Te Connectivity VG-95218-T020-A007 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$353.1900 / $370.9200 | Buy Now |
DISTI #
650-VG-95218T020A007
|
Mouser Electronics | Multi-Conductor Cables VG-95218-T020-A007 RoHS: Compliant | 0 |
|
$2.1400 / $3.5400 | Order Now |
|
Onlinecomponents.com | UK SCD RoHS: Compliant |
6825 Partner Stock |
|
$1.9400 / $3.5500 | Buy Now |
DISTI #
77319002
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1000 |
|
$3.0853 / $3.1587 | Buy Now |
|
Master Electronics | UK SCD RoHS: Compliant |
6825 Partner Stock |
|
$1.9400 / $3.5500 | Buy Now |
Part Details for VG-95218-T020-A007
VG-95218-T020-A007 CAD Models
VG-95218-T020-A007 Part Data Attributes
|
VG-95218-T020-A007
TE Connectivity
Buy Now
|
Compare Parts:
VG-95218-T020-A007
TE Connectivity
Wire And Cable, 15AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 2.1 mm | |
Insulator Material | POLYALKENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |