Part Details for VG121065P131DP by Kyocera AVX Components
Overview of VG121065P131DP by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VG121065P131DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4675
|
Newark | Varistor, 65V, 130V, 1210, Voltage Rating Vac:50V, Voltage Rating V Dc:65V, Product Range:Transguard Series, Clamping Voltage Vc Max:135V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VG121065P131DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6560 / $0.8260 | Buy Now |
DISTI #
478-8701-1-ND
|
DigiKey | VARISTOR 82V 350A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$0.2110 / $0.6300 | Buy Now |
DISTI #
VG121065P131DP
|
Avnet Americas | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VG121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5421 | Buy Now |
DISTI #
581-VG121065P131DP
|
Mouser Electronics | Varistors 50VAC 65VDC 2.7J 600pF 82 V 135V RoHS: Compliant | 601 |
|
$0.2110 / $0.6200 | Buy Now |
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT | 150 |
|
$0.3418 / $0.5127 | Buy Now |
DISTI #
VG121065P131DP
|
TTI | Varistors 50VAC 65VDC 2.7J 600pF 82 V 135V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2700 | Buy Now |
DISTI #
VG121065P131DP
|
Avnet Abacus | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VG121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VG121065P131DP
VG121065P131DP CAD Models
VG121065P131DP Part Data Attributes
|
VG121065P131DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VG121065P131DP
Kyocera AVX Components
Varistor, 65V, 2.7J, Surface Mount, CHIP, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 2.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 65 V |