Part Details for VG181245U900DP by Kyocera AVX Components
Overview of VG181245U900DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VG181245U900DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8934
|
Newark | Varistor, Multilayer, 45Vdc, 90V, 1812, Voltage Rating Vac:35V, Voltage Rating V Dc:45V, Product Range:Transguard Series, Clamping Voltage Vc Max:90V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VG181245U900DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
478-9638-1-ND
|
DigiKey | VARISTOR 56V 500A 1812 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$0.4535 / $1.1700 | Buy Now |
DISTI #
581-VG181245U900DP
|
Mouser Electronics | Varistors 35VAC 45VDC 4J 1200pF 56 V 90V RoHS: Compliant | 1660 |
|
$0.4550 / $1.1700 | Buy Now |
DISTI #
VG181245U900DP
|
TTI | Varistors 35VAC 45VDC 4J 1200pF 56 V 90V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4610 / $0.5410 | Buy Now |
DISTI #
VG181245U900DP
|
Avnet Abacus | Var 35V 45V 500A 56V 1812 SMD T/R (Alt: VG181245U900DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2472083
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 45VDC, 90V, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4788 / $1.2283 | Buy Now |
DISTI #
2472083RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 45VDC, 90V, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4788 / $0.9267 | Buy Now |
DISTI #
2472083
|
Farnell | VARISTOR, MULTILAYER, 45VDC, 90V, 1812 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4849 / $1.0325 | Buy Now |
Part Details for VG181245U900DP
VG181245U900DP CAD Models
VG181245U900DP Part Data Attributes
|
VG181245U900DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VG181245U900DP
Kyocera AVX Components
Varistor
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 45 V |