Part Details for VG95234B128A63SNH by ITT Interconnect Solutions
Overview of VG95234B128A63SNH by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VG95234B128A63SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234B128A63SNH-ND
|
DigiKey | CIRCULAR Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-121577-0270
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$48.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9700 / $161.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.9700 / $161.3000 | Buy Now |
Part Details for VG95234B128A63SNH
VG95234B128A63SNH CAD Models
VG95234B128A63SNH Part Data Attributes:
|
VG95234B128A63SNH
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234B128A63SNH
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19,9 | |
Contact Sizes | 25,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
Unique Insert Number | 28A63 |
Alternate Parts for VG95234B128A63SNH
This table gives cross-reference parts and alternative options found for VG95234B128A63SNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234B128A63SNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234N1-28A63SX | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234N1-28A63SX |
VG95234J2-28A63S1N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234J2-28A63S1N |
VG95234J1-28A63S1N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234J1-28A63S1N |
VG95234C2-28A63S1Y | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234C2-28A63S1Y |
VG95234C2-28A63S1N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234C2-28A63S1N |
VG95234J1-28A63S1Y | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234J1-28A63S1Y |
VG95234U128A63SN | MIL Series Connector | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234U128A63SN |
VG95234N128A63SX | MIL Series Connector | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234N128A63SX |
VG95234U1-28A63SN | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234U1-28A63SN |
VG95234C1-28A63S1Y | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234B128A63SNH vs VG95234C1-28A63S1Y |