Part Details for VG95234D-16-12SN by ITT Interconnect Solutions
Overview of VG95234D-16-12SN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VG95234D-16-12SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234D-16-12SN
|
Avnet Americas | - Bulk (Alt: VG95234D-16-12SN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4250 / $100.7695 | Buy Now |
DISTI #
ITTVG95234D-16-12SN
|
Heilind Electronics | VG95234D-16-12SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$69.7500 / $196.0900 | Buy Now | |
DISTI #
ITTVG95234D-16-12SN
|
Interstate Connecting Components | VG95234D-16-12SN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$69.7500 / $196.0900 | Buy Now |
Part Details for VG95234D-16-12SN
VG95234D-16-12SN CAD Models
VG95234D-16-12SN Part Data Attributes
|
VG95234D-16-12SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234D-16-12SN
ITT Interconnect Solutions
CONN PLUG 1POS INLINE W/SKT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 160 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |