Part Details for VG95234L-22-22PN by ITT Interconnect Solutions
Overview of VG95234L-22-22PN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for VG95234L-22-22PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234L-22-22PN
|
Avnet Americas | - Bulk (Alt: VG95234L-22-22PN) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8500 / $122.4700 | Buy Now |
DISTI #
ITTVG95234L-22-22PN
|
Heilind Electronics | VG95234L-22-22PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$84.7700 / $238.3200 | Buy Now | |
DISTI #
VG95234L-22-22PN
|
Avnet Americas | - Bulk (Alt: VG95234L-22-22PN) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8500 / $122.4700 | Buy Now |
DISTI #
VG95234L-22-22PN
|
Avnet Americas | - Bulk (Alt: VG95234L-22-22PN) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8500 / $122.4700 | Buy Now |
DISTI #
ITTVG95234L-22-22PN
|
Interstate Connecting Components | VG95234L-22-22PN | 0 |
|
Buy Now | |
DISTI #
2007510
|
Farnell | CIRCULAR, SIZE 22, 4WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 195 |
|
$156.7821 | Buy Now |
|
Master Electronics | 0 |
|
$84.7700 / $238.3200 | Buy Now |
Part Details for VG95234L-22-22PN
VG95234L-22-22PN CAD Models
VG95234L-22-22PN Part Data Attributes
|
VG95234L-22-22PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234L-22-22PN
ITT Interconnect Solutions
CONN PLUG 4POS INLINE W/PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 100 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |
Alternate Parts for VG95234L-22-22PN
This table gives cross-reference parts and alternative options found for VG95234L-22-22PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234L-22-22PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234D-22-22PY | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-22-22PN vs VG95234D-22-22PY |
VG95234G-22-22PX | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-22-22PN vs VG95234G-22-22PX |
VG95234H-22-22PN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-22-22PN vs VG95234H-22-22PN |