Part Details for VG95234N1-10SL-3SN-J by ITT Interconnect Solutions
Overview of VG95234N1-10SL-3SN-J by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234N1-10SL-3SN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234N1-10SL-3SN
|
Avnet Americas | - Bulk (Alt: VG95234N1-10SL-3SN) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7375 / $73.8335 | Buy Now |
DISTI #
965-VG95234N11SL3SNJ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$55.2100 | Order Now |
DISTI #
ITTVG95234N1-10SL-3SN-J
|
Heilind Electronics | CONNECTOR, CA BAYONET 121577-0353 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5400 / $135.6900 | Buy Now |
DISTI #
VG95234N1-10SL-3SN
|
Avnet Americas | - Bulk (Alt: VG95234N1-10SL-3SN) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7375 / $73.8335 | Buy Now |
DISTI #
ITTVG95234N1-10SL-3SN-J
|
Interstate Connecting Components | CONNECTOR, CA BAYONET 121577-0353 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.5400 / $135.6900 | Buy Now |
Part Details for VG95234N1-10SL-3SN-J
VG95234N1-10SL-3SN-J CAD Models
VG95234N1-10SL-3SN-J Part Data Attributes:
|
VG95234N1-10SL-3SN-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234N1-10SL-3SN-J
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | TIN ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |