Part Details for VG95234N1-18-1SN-J by ITT Interconnect Solutions
Overview of VG95234N1-18-1SN-J by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for VG95234N1-18-1SN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234N1-18-1SN-J
|
Avnet Americas | - Bulk (Alt: VG95234N1-18-1SN-J) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7875 / $117.4935 | Buy Now |
DISTI #
ITTVG95234N1-18-1SN-J
|
Heilind Electronics | VG95234N1-18-1SN-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.3300 / $228.6400 | Buy Now |
DISTI #
VG95234N1-18-1SN-J
|
Avnet Americas | - Bulk (Alt: VG95234N1-18-1SN-J) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7875 / $117.4935 | Buy Now |
DISTI #
VG95234N1-18-1SN-J
|
Avnet Americas | - Bulk (Alt: VG95234N1-18-1SN-J) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7875 / $117.4935 | Buy Now |
DISTI #
ITTVG95234N1-18-1SN-J
|
Interstate Connecting Components | VG95234N1-18-1SN-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.3300 / $228.6400 | Buy Now |
Part Details for VG95234N1-18-1SN-J
VG95234N1-18-1SN-J CAD Models
VG95234N1-18-1SN-J Part Data Attributes
|
VG95234N1-18-1SN-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234N1-18-1SN-J
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |