Part Details for VG95328D18-32SN by ITT Interconnect Solutions
Overview of VG95328D18-32SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VG95328D18-32SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328D18-32SN
|
Avnet Americas | - Bulk (Alt: VG95328D18-32SN) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9000 / $99.9555 | Buy Now |
DISTI #
965-VG95328D1832SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$74.6800 / $77.8100 | Order Now |
DISTI #
ITTVG95328D18-32SN
|
Heilind Electronics | VG95328D18-32SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$66.1900 / $176.6400 | Buy Now | |
DISTI #
VG95328D18-32SN
|
Avnet Americas | - Bulk (Alt: VG95328D18-32SN) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9000 / $99.9555 | Buy Now |
DISTI #
ITTVG95328D18-32SN
|
Interstate Connecting Components | VG95328D18-32SN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$66.1900 / $176.6400 | Buy Now |
Part Details for VG95328D18-32SN
VG95328D18-32SN CAD Models
VG95328D18-32SN Part Data Attributes:
|
VG95328D18-32SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328D18-32SN
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |