Part Details for VGAS181218P440DP by Kyocera AVX Components
Overview of VGAS181218P440DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS181218P440DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3446
|
Newark | Varistor, Multilayer, 27.5V, 44V, 1812, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range:Transguard Series, Clamping Voltage Vc Max:44V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VGAS181218P440DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
478-VGAS181218P440DPCT-ND
|
DigiKey | VARISTOR 27.5V 800A 1812 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4799 / $1.2400 | Buy Now |
DISTI #
581-VGAS181218P440DP
|
Mouser Electronics | Varistors 14VAC 18VDC 2.9J 5000pF 27.5 V 44V RoHS: Compliant | 0 |
|
$0.4790 / $1.2400 | Order Now |
DISTI #
VGAS181218P440DP
|
TTI | Varistors 14VAC 18VDC 2.9J 5000pF 27.5 V 44V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5080 / $0.5480 | Buy Now |
DISTI #
VGAS181218P440DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 18VDC/14VAC 5000pF 5A 27.5V 1812 SMD T/R (Alt: VGAS181218P440DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VGAS181218P440DP
VGAS181218P440DP CAD Models
VGAS181218P440DP Part Data Attributes
|
VGAS181218P440DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS181218P440DP
Kyocera AVX Components
Varistor, 18V, 2.9J, Surface Mount, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |