-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 210W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGS-200C-15-ND
|
DigiKey | AC/DC CONVERTER 15V 210W Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$32.7720 / $34.8200 | Buy Now |
DISTI #
490-VGS-200C-15
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 20 |
|
$32.7800 / $34.8000 | Buy Now |
DISTI #
V99:2348_25715967
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 14A 210W 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2110 | Americas - 26 |
|
$26.5900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 200 W - 15 VDC - Metal Case RoHS: Compliant |
26 Partner Stock |
|
$27.5400 / $36.4100 | Buy Now |
DISTI #
67000499
|
Verical | AC/DC Power Supply Single-OUT 15V 14A 210W 7-Pin Min Qty: 3 Package Multiple: 1 | Americas - 26 |
|
$20.2800 / $21.9000 | Buy Now |
DISTI #
54964453
|
Verical | AC/DC Power Supply Single-OUT 15V 14A 210W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 26 |
|
$26.5900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 200 W - 15 VDC - Metal Case RoHS: Compliant |
26 Partner Stock |
|
$27.5400 / $36.4100 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 15V 14A 210W 7-Pin | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-200C-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-200C-15
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 210W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO OPERATE WITH 240V TO 373 VDC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 210 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |