-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGS-200D-12-ND
|
DigiKey | AC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 22 Weeks Container: Box |
96 In Stock |
|
$50.1739 / $57.0900 | Buy Now |
DISTI #
490-VGS-200D-12
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 43 |
|
$51.9100 / $57.0900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 200 W - 12 VDC - Metal Case - PFC RoHS: Compliant |
26 In Stock |
|
$45.5600 / $60.3100 | Buy Now |
DISTI #
69778562
|
Verical | AC/DC Power Supply Single-OUT 12V 16.7A 200.4W 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 25 |
|
$70.2033 / $75.6713 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 200 W - 12 VDC - Metal Case - PFC RoHS: Compliant |
26 In Stock |
|
$45.5600 / $60.3100 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 12V 16.7A 200.4W 7-Pin | 50 |
|
$94.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-200D-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-200D-12
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200.4 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |