-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1462
|
Newark | Power Supply, Ac-Dc, 12V, 29A Rohs Compliant: Yes |Cui VGS-350C-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3100 / $46.3700 | Buy Now |
DISTI #
102-VGS-350C-12-ND
|
DigiKey | AC/DC CONVERTER 12V 348W Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$39.5960 / $40.8000 | Buy Now |
DISTI #
490-VGS-350C-12
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 18 |
|
$39.6000 | Buy Now |
DISTI #
V99:2348_25095090
|
Arrow Electronics | The VGS-C, VGS-D, & VGS-W series of chassis mount, single-output ac-dc power supplies housed in a compact metal case RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2034 | Americas - 15 |
|
$31.1600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Suuply - 350 W - 12 VDC - Single Output - Metal Case RoHS: Compliant |
19 On Order |
|
$30.8000 / $41.8300 | Buy Now |
DISTI #
50583400
|
Verical | The VGS-C, VGS-D, & VGS-W series of chassis mount, single-output ac-dc power supplies housed in a compact metal case RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 15 |
|
$31.1600 | Buy Now |
|
Master Electronics | AC-DC Power Suuply - 350 W - 12 VDC - Single Output - Metal Case RoHS: Compliant |
19 On Order |
|
$30.8000 / $41.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-350C-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-350C-12
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 29 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 348 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |
This table gives cross-reference parts and alternative options found for VGS-350C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-350C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-350C-12-A | AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid | CUI Inc | VGS-350C-12 vs VGS-350C-12-A |
VGS-350C-12-B | AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid | CUI Inc | VGS-350C-12 vs VGS-350C-12-B |