-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 52W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1474
|
Newark | Power Supply, Ac-Dc, 48V, 1.1A Rohs Compliant: Yes |Cui VGS-50W-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$17.0000 / $18.5300 | Buy Now |
DISTI #
102-VGS-50W-48-ND
|
DigiKey | AC/DC CONVERTER 48V 52W Min Qty: 1 Lead time: 16 Weeks Container: Box |
41 In Stock |
|
$13.1078 / $16.3800 | Buy Now |
DISTI #
490-VGS-50W-48
|
Mouser Electronics | Switching Power Supplies 48 Vdc, 1.1 A, 52.8 W RoHS: Compliant | 52 |
|
$13.1000 / $15.5200 | Buy Now |
DISTI #
V99:2348_25074302
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 1.1A 52W 5-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2045 | Americas - 6 |
|
$8.5060 / $11.5372 | Buy Now |
|
Future Electronics | VGS-50W Series ac-dc, 50 W, 48 Vdc, single output, metal case, 85 to 305 Vac RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 52 Container: Box | 0Box |
|
$13.7800 | Buy Now |
|
Future Electronics | VGS-50W Series ac-dc, 50 W, 48 Vdc, single output, metal case, 85 to 305 Vac RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 52 Container: Box | 0Box |
|
$13.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50 W - 48 VDC - Single Output - Metal Case - 85~305 VAC Input RoHS: Compliant | 0 |
|
$12.3300 / $16.3200 | Buy Now |
DISTI #
52395110
|
Verical | AC/DC Power Supply Single-OUT 48V 1.1A 52W 5-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 6 |
|
$8.5060 | Buy Now |
DISTI #
3594925
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 1.1A RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$13.0590 / $14.7254 | Buy Now |
DISTI #
3594925
|
Farnell | POWER SUPPLY, AC-DC, 48V, 1.1A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 49 |
|
$12.7229 / $27.0439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-50W-48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-50W-48
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 52W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATES AT 120 TO 430 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 52 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |