Part Details for VH0J102MG105000CE0 by Changzhou Huawei Electronics Co Ltd
Overview of VH0J102MG105000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VH0J102MG105000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VH0J102MG105000CE0
|
TME | Capacitor: electrolytic, SMD, 1mF, 6.3VDC, Ø10x10.5mm, ±20% Min Qty: 7000 | 0 |
|
$0.1170 | RFQ |