Part Details for VHA00014-3M by L-com Inc
Overview of VHA00014-3M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHA00014-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3227
|
Newark | Cable, Hdmi Plug-Dp Plug, 9.8Ft, Blk, Connector Type A:Hdmi Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com VHA00014-3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$57.5800 | Buy Now |
DISTI #
5073-VHA00014-3M-ND
|
DigiKey | HDMI MALE TO DP MALE LSZH LENGTH Min Qty: 1 Lead time: 8 Weeks Container: Bag |
24 In Stock |
|
$38.2975 / $48.9500 | Buy Now |
DISTI #
71740635
|
RS | Digital Cable, HDMI to Displayport, 9.84 Ft, Black, Gold Plated Contact Pins | L-com VHA00014-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$43.1900 | Buy Now |
|
Onlinecomponents.com | HDMI MALE TO DP MALE LSZH LENGTH 3M | 0 |
|
$37.9100 / $50.1900 | Buy Now |
DISTI #
VHA00014-3M
|
L-com US | The DisplayPort to HDMI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms, or other applications. Features low smoke zero halogen cable jacketing. Min Qty: 1 Package Multiple: 1 | 399 |
|
$21.6000 / $43.1900 | Buy Now |