Part Details for VHBCC-123J-02 by FASTRON GmBH
Overview of VHBCC-123J-02 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VHBCC-123J-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-VHBCC-123J-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.4260 / $0.5100 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 12000μH ±5% - Q: 55 - DCR: 63 - Isat: 134mA - Ammobox RoHS: Compliant | 0 |
|
$0.3952 / $0.4799 | Buy Now |
DISTI #
VHBCC-123J-02
|
TME | Inductor: wire, THT, 12000uH, 112mA, 63Ω, Ø6x16mm, ±5%, Leads: axial Min Qty: 2 | 390 |
|
$0.3650 / $0.9800 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 12000?H, Tolerance: 5%, Q min: 55, DCR max: 63?, Isat: 134mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3862 / $0.4600 | Buy Now |
Part Details for VHBCC-123J-02
VHBCC-123J-02 CAD Models
VHBCC-123J-02 Part Data Attributes:
|
VHBCC-123J-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
VHBCC-123J-02
FASTRON GmBH
General Purpose Inductor, 12000uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 63 Ω | |
Inductance-Nom (L) | 12000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.112 A | |
Self Resonance Frequency | 0.17 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.0796MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |