Part Details for VHK100W-Q48-S12-DIN by CUI Inc
Overview of VHK100W-Q48-S12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK100W-Q48-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3305-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 100W Min Qty: 1 Lead time: 25 Weeks Container: Box |
12 In Stock |
|
$232.8080 / $240.5700 | Buy Now |
DISTI #
490-VHK100WQ48S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 8.3 A, 100 W DIN, 18~75 Vdc Input Range | 0 |
|
$214.5000 | Order Now |
|
Future Electronics | VHK100W Series 100 W 12 VDC 8.3 mA Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Bulk | 0Bulk |
|
$197.6700 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 A, 100 W DIN, 18~75 Vdc Input Range RoHS: Compliant |
16 Partner Stock |
|
$201.6200 / $216.5600 | Buy Now |
DISTI #
000000000006367265
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 18~75 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIN-RAIL Min Qty: 1 | 0 |
|
$209.1700 / $244.0300 | Buy Now |
|
Master Electronics | 100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 A, 100 W DIN, 18~75 Vdc Input Range RoHS: Compliant |
16 Partner Stock |
|
$201.6200 / $216.5600 | Buy Now |
Part Details for VHK100W-Q48-S12-DIN
VHK100W-Q48-S12-DIN CAD Models
VHK100W-Q48-S12-DIN Part Data Attributes
|
VHK100W-Q48-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK100W-Q48-S12-DIN
CUI Inc
12 Vdc, 8.3 A, 100 W DIN, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK100W-Q48-S12-DIN
This table gives cross-reference parts and alternative options found for VHK100W-Q48-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK100W-Q48-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS100ZH-AT93V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | VHK100W-Q48-S12-DIN vs HBS100ZH-AT93V |
HBS100ZH-AN3H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHK100W-Q48-S12-DIN vs HBS100ZH-AN3H |
VI-LCN1-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK100W-Q48-S12-DIN vs VI-LCN1-MW |
VI-MC31-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK100W-Q48-S12-DIN vs VI-MC31-EWH1 |
VI-MCN1-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK100W-Q48-S12-DIN vs VI-MCN1-IWH1-CC |
VWS100ZH-81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | VHK100W-Q48-S12-DIN vs VWS100ZH-81V |
PQ40120QGB08NNS | DC-DC Regulated Power Supply Module, | SynQor | VHK100W-Q48-S12-DIN vs PQ40120QGB08NNS |
HBS100ZH-AN83V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | VHK100W-Q48-S12-DIN vs HBS100ZH-AN83V |
VI-MCN1-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK100W-Q48-S12-DIN vs VI-MCN1-CWH1 |
PQ40120QGB08PYS | DC-DC Regulated Power Supply Module, | SynQor | VHK100W-Q48-S12-DIN vs PQ40120QGB08PYS |